Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.160 ($54.234) |
| 5+ | $40.990 ($47.1385) |
| 10+ | $37.490 ($43.1135) |
| 20+ | $33.020 ($37.973) |
| 50+ | $32.050 ($36.8575) |
Price for:Each
Minimum: 1
Multiple: 1
$47.16 ($54.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD06012EB257B01(00P)Copy
Order Code5137239
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.25mm
Bearing TypeBall Bearing
Air Flow - CFM47.744CFM
Noise Rating58dBA
Power Rating13.2W
Rated Speed10000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating1.1A
IP Rating-
Air Flow - m3/min1.351m³/min
Static Pressure1.176Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
10000rpm
Current Rating
1.1A
Air Flow - m3/min
1.351m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.25mm
Air Flow - CFM
47.744CFM
Power Rating
13.2W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
1.176Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
