Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.910 ($59.6965) |
| 5+ | $45.110 ($51.8765) |
| 10+ | $41.270 ($47.4605) |
| 20+ | $36.360 ($41.814) |
| 50+ | $35.300 ($40.595) |
Price for:Each
Minimum: 1
Multiple: 1
$51.91 ($59.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD12012HB257B01(00NS)Copy
Order Code5137255
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75.334CFM
Noise Rating35.3dBA
Power Rating2.4W
Rated Speed2200rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating200mA
IP Rating-
Air Flow - m3/min2.131m³/min
Static Pressure0.128Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
35.3dBA
Rated Speed
2200rpm
Current Rating
200mA
Air Flow - m3/min
2.131m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75.334CFM
Power Rating
2.4W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.128Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
