Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAG06012HB257B03Copy
Order Code5137244
Product RangeAD6025 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.160 ($54.234) |
| 5+ | $40.990 ($47.1385) |
| 10+ | $37.490 ($43.1135) |
| 20+ | $33.020 ($37.973) |
| 50+ | $32.050 ($36.8575) |
Price for:Each
Minimum: 1
Multiple: 1
$47.16 ($54.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAG06012HB257B03Copy
Order Code5137244
Product RangeAD6025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.178CFM
Noise Rating38.4dBA
Power Rating2.76W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating230mA
IP RatingIP52, IP55, IP68
Air Flow - m3/min0.74m³/min
Static Pressure0.298Inch-H2O
Product RangeAD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38.4dBA
Rated Speed
5000rpm
Current Rating
230mA
Air Flow - m3/min
0.74m³/min
Product Range
AD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26.178CFM
Power Rating
2.76W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP52, IP55, IP68
Static Pressure
0.298Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
