Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.320 ($49.818) |
| 5+ | $37.650 ($43.2975) |
| 10+ | $34.450 ($39.6175) |
| 20+ | $30.350 ($34.9025) |
| 50+ | $29.450 ($33.8675) |
Price for:Each
Minimum: 1
Multiple: 1
$43.32 ($49.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAG08024UB255B00(00CUNS)Copy
Order Code5137252
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM94.194CFM
Noise Rating61dBA
Power Rating17.52W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating730mA
IP Rating-
Air Flow - m3/min2.665m³/min
Static Pressure1.174Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
9000rpm
Current Rating
730mA
Air Flow - m3/min
2.665m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
94.194CFM
Power Rating
17.52W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
1.174Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
