Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1224UB-F51..
Order Code1735926
Product RangeAD12038 Series
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224UB-F51..
Order Code1735926
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM120.109CFM
Noise Rating48dBA
Power Rating9.12W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min3.399m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
3.399m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
120.109CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Alternatives for AD1224UB-F51..
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306175