Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT528 COPPER 33M X 25MM
Order Code176674601
Technical Datasheet
56 total stock globally
48 more incoming. You can reserve stock now
56 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $135.490 ($155.8135) |
Price for:Each
Minimum: 1
Multiple: 1
$135.49 ($155.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT528 COPPER 33M X 25MM
Order Code176674601
Technical Datasheet
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Overview
- AT528 50micron copper foil shielding tape
- Coated with an electrically conductive acrylic adhesive supplied on a removable silicone liner
- Good high and low temperature resistance
- Can be easily soldered, easy unwind
- Conforms to military specification MIL-T-47012, BS EN 60454 - Part 2, ASTM D - 1000
- Flame retardant requirements of UL 510
- Suitable for EMI / RFI and static shielding
- Can be easily soldered and withstands extreme low and high temperature (-20°C to +155°C)
Technical Specifications
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Roll Length - Metric
33m
Tape Width - Metric
25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:74102100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377