Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 ORANGE 33M X 50MM
Order Code282205001
Technical Datasheet
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.030 ($13.8345) |
Price for:Each
Minimum: 1
Multiple: 1
$12.03 ($13.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 ORANGE 33M X 50MM
Order Code282205001
Technical Datasheet
Product Overview
- AT66 PVC protection tape with good abrasion resistance
- Low tack, cross linked solvent based rubber resin adhesive
- Conformable to awkward shapes
- Water resistant,UV resistant, good low temperature performance
- Conformable protection tape suitable for hand or machine application
- Easy tear and easy unwind
- Can be removed cleanly up to four weeks after application
- Low stretch, suitable for machine and hand application
- Specially designed to provide extra surface protection in indoor and outdoor applications
- Adheres very well over a wide temperature range from -5°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28