Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT7 RAINBOW PK171125
Order Code253293002
Product RangeAT7
Also Known AsGTIN UPC EAN: 5017374604951
Technical Datasheet
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.640 ($14.536) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.64 ($14.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT7 RAINBOW PK171125
Order Code253293002
Product RangeAT7
Also Known AsGTIN UPC EAN: 5017374604951
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourRainbow
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial33ft
Roll Length - Metric10m
Tape Width - Imperial0.6"
Tape Width - Metric15mm
Product RangeAT7
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Extreme conformability enables the tape to be easily applied to awkward surfaces
- Ideal for indoor and outdoor use as it’s water andUV resistant
- Used for insulating cables, harnessing and colour coding
- Easy unwind and easy tear
- Flexible and conformable
- Abrasion resistant
- Conforms to specification BSEN 60454 Type 2
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Rainbow
Roll Length - Imperial
33ft
Tape Width - Imperial
0.6"
Product Range
AT7
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
10m
Tape Width - Metric
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294