Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT87 BLACK 10M X 19MM
Order Code703362002
Product RangeAT87
Technical Datasheet
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.200 ($15.180) |
Price for:Each
Minimum: 1
Multiple: 1
$13.20 ($15.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT87 BLACK 10M X 19MM
Order Code703362002
Product RangeAT87
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourBlack
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT87
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT87 polyisobutylene self amalgamating tape
- Strong elastic qualities backed by a thin film that can be stripped off cleanly and easily
- Easy unwind, extremely flexible
- Excellent conformability to awkward shapes
- Water resistant, ozone resistant,UV resistant
- Good high and low temperature performance
- Ideal for marine use
- Ideally suited to adverse weather conditions and temperature extremes for very long periods
Technical Specifications
Adhesive Type
Non Adhesive
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
AT87
Tape Colour
Black
Roll Length - Metric
10m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16