Print Page
NORPS-12
LDR, CdS, 1 Mohm, 250 mW, 320 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNORPS-12
Order Code32770002
Your Part Number
Technical Datasheet
3,401 total stock globally
Need more?
3401 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.590 ($4.1285) |
Price for:Each
Minimum: 1
Multiple: 1
$3.59 ($4.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNORPS-12
Order Code32770002
Technical Datasheet
Voltage Rating250V
Dark Resistance Min1Mohm
Sensor Case / PackageTO
No. of Pins2Pins
Resistor Case / PackageRadial Leaded
Power Rating250mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NORPS-12 from Advanced Photonix is a CdS photoconductive cell with a spectral response similar to that of the human eye in TO-18 package. Photoconductive cell is encapsulated in a moisture resistant coating and enclosed in a plastic casing.
- Maximum light resistance of 12.6kohm
- Dark resistance of 1Mohm
- Power dissipation at 30°C is 250mW
- Voltage rating (peak AC or DC) is 250V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 550nm
Applications
Industrial
Technical Specifications
Voltage Rating
250V
Sensor Case / Package
TO
Resistor Case / Package
Radial Leaded
Operating Temperature Min
-60°C
Product Range
-
Dark Resistance Min
1Mohm
No. of Pins
2Pins
Power Rating
250mW
Operating Temperature Max
75°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002