Print Page
NSL-06S53
LDR, 20 Mohm, 50 mW, 100 V
Image is for illustrative purposes only. Please refer to product description.
4,534 total stock globally
Need more?
4534 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.370 ($5.0255) |
Price for:Each
Minimum: 1
Multiple: 1
$4.37 ($5.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-06S53
Order Code316834702
Technical Datasheet
Dark Resistance Min20Mohm
Voltage Rating100V
Light Resistance Range5kohm
Sensor Case / PackageTO-18
Resistor Case / PackageTO-18
No. of Pins2Pins
Power Rating50mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
Product Overview
The NSL 06S53 is a Hermetic Photoconductive Cell features minimum 20Mohm dark resistance and 550nm peak spectral wavelength.
- 20kΩ Light resistance
- -60 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Dark Resistance Min
20Mohm
Light Resistance Range
5kohm
Resistor Case / Package
TO-18
Power Rating
50mW
Operating Temperature Max
75°C
Voltage Rating
100V
Sensor Case / Package
TO-18
No. of Pins
2Pins
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034