Print Page
NSL 32.
Optocoupler, Photocell / LDR Output, Axial, 4 Pins, 40 mA, 2 kV
Image is for illustrative purposes only. Please refer to product description.
1,303 total stock globally
Need more?
1303 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.160 ($4.784) |
Price for:Each
Minimum: 1
Multiple: 1
$4.16 ($4.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 32.
Order Code316877301
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage2kV
Product Range-
Product Overview
The NSL 32 from Advanced Photonix is a axial leaded optoisolator which consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is “off” and low resistance when the LED current is “on”.
- Compact and moisture resistant package
- Low LED current
- Passive resistance output
- Forward current of 40mA
- Peak isolation voltage of 2000V
- Power dissipation of 50mW
- Operating temperature range from -40°C to 75°C
Applications
Industrial
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
40mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454