Print Page
NSL-32SR3
Optocoupler, Photocell / LDR Output, Axial, 4 Pins, 25 mA, 2 kV
Image is for illustrative purposes only. Please refer to product description.
914 total stock globally
Need more?
914 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.770 ($5.4855) |
Price for:Each
Minimum: 1
Multiple: 1
$4.77 ($5.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-32SR3
Order Code369221802
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max25mA
Isolation Voltage2kV
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NSL-32SR3 from Advanced Photonix is a axial leaded optocoupler which consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is “off” and low when the LED current is “on”.
- Compact and moisture resistant package
- Low LED current
- Low “on” resistance
- Fast rise and decay time
- Passive resistance output
- Best distortion characteristics
- Peak isolation voltage of 2000V
- Power dissipation of 50mW
- Operating temperature range from -40°C to 75°C
Applications
Industrial
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
25mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2kV
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376