Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-HK510-R1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5120595 |
| Product Range | NVIDIA Jetson Xavier Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.160 ($38.134) |
| 5+ | $31.260 ($35.949) |
| 10+ | $29.350 ($33.7525) |
| 20+ | $28.160 ($32.384) |
| 50+ | $26.950 ($30.9925) |
Price for:Each
Minimum: 1
Multiple: 1
$33.16 ($38.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-HK510-R1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5120595 |
| Product Range | NVIDIA Jetson Xavier Series |
| Technical Datasheet | |
| Fixing Type | Spring & Screw |
| For Use With | NVIDIA Jetson Heat Sinks |
| External Length | 49.2mm |
| External Width | 34.8mm |
| Product Range | NVIDIA Jetson Xavier Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fixing Type | Spring & Screw |
|---|---|
| External Length | 49.2mm |
| Product Range | NVIDIA Jetson Xavier Series |
| For Use With | NVIDIA Jetson Heat Sinks |
|---|---|
| External Width | 34.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
