Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoBB-VESR902T
Order Code3523113
Product RangeVlinx BB-VESR9xx Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-VESR902T
Order Code3523113
Product RangeVlinx BB-VESR9xx Series
Technical Datasheet
No. of Ports3Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeEthernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 1, RS232/422/485 x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeVlinx BB-VESR9xx Series
SVHCTo Be Advised
Alternatives for BB-VESR902T
1 Product Found
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Ethernet
Port Types
RJ45 x 1, RS232/422/485 x 2
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Vlinx BB-VESR9xx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371045