Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $759.030 ($872.8845) |
Price for:Each
Minimum: 1
Multiple: 1
$759.03 ($872.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWOP-207K-NAE
Order Code386875301
Technical Datasheet
Display Size189.6mm x 144.9mm
Display Resolution800 x 480 Pixels
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Product Range-
Technical Specifications
Display Size
189.6mm x 144.9mm
Supply Voltage Max
26.4VDC
Product Range
-
Display Resolution
800 x 480 Pixels
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337705