Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO10M000000L644
Order Code9509720
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO10M000000L644
Order Code9509720
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 20.8mm x 12.9mm
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718