Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AF INTERNATIONAL |
|---|---|
| Manufacturer Part No | SBU000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 31756101 |
| Also Known As | ASBU000 |
| Your Part Number | |
| Technical Datasheet |
694 total stock globally
Need more?
694 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.720 ($75.578) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$65.72 ($75.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AF INTERNATIONAL |
|---|---|
| Manufacturer Part No | SBU000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 31756101 |
| Also Known As | ASBU000 |
| Technical Datasheet | |
| Wipe Material | - |
| Wipe Width | - |
| Wipe Length | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The SBU000 is a Cotton Wool Safebud with rigid wooden sticks. Ideal for cleaning awkward corners and difficult to reach parts of computer hardware. Long sticks allow maximum access to areas to be cleaned whilst maintaining pressure. Do you ever struggle with the hard to reach areas when cleaning your electronic equipment? AF Safebuds are the ideal solution. A cotton bud cleaning stick suitable for cleaning magnetic read-write heads, keyboards, ventilation grills and more. For best results use with AF Foamclene, Isoclene or Headclene.
- Abrasion-resistant heads ensure thorough cleaning
Applications
Maintenance & Repair
Technical Specifications
| Wipe Material | - |
|---|---|
| Wipe Length | - |
| SVHC | No SVHC (19-Jan-2021) |
| Wipe Width | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 56012190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042 |
