Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AF INTERNATIONAL |
|---|---|
| Manufacturer Part No | STI200Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 31759701 |
| Also Known As | GTIN UPC EAN: 5028356500307 ASTI200 |
| Your Part Number | |
| Technical Datasheet |
770 total stock globally
Need more?
770 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.610 ($11.0515) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.61 ($11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AF INTERNATIONAL |
|---|---|
| Manufacturer Part No | STI200Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 31759701 |
| Also Known As | GTIN UPC EAN: 5028356500307 ASTI200 |
| Technical Datasheet | |
| Wipe Material | Cellulose |
| Wipe Width | 230mm |
| Wipe Length | 230mm |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
Safetiss is an ideal solution for common spillages in general office environments or home workstation cleaning. Provides a high quality wet strength for exceptional absorbency. Safe to use on screens and packaged in a dispenser box for convenient use.
- Highly absorbent with good strength when wet
- High quality, lint free paper wipes
Applications
Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
| Wipe Material | Cellulose |
|---|---|
| Wipe Length | 230mm |
| SVHC | No SVHC (19-Jan-2021) |
| Wipe Width | 230mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48189090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .206838 |
