Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSTI200
Order Code31759702
Also Known AsGTIN UPC EAN: 5028356500307 ASTI200
Technical Datasheet
986 total stock globally
192 more incoming. You can reserve stock now
986 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.310 ($10.7065) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.31 ($10.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSTI200
Order Code31759702
Also Known AsGTIN UPC EAN: 5028356500307 ASTI200
Technical Datasheet
Wipe MaterialCellulose
Wipe Width230mm
Wipe Length230mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Safetiss is an ideal solution for common spillages in general office environments or home workstation cleaning. Provides a high quality wet strength for exceptional absorbency. Safe to use on screens and packaged in a dispenser box for convenient use.
- Highly absorbent with good strength when wet
- High quality, lint free paper wipes
Applications
Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Wipe Material
Cellulose
Wipe Length
230mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
230mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48189090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206838