Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012PB
Order Code1413211
Product Range7000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,188.280 ($1,366.522) |
Price for:Each
Minimum: 1
Multiple: 1
$1,188.28 ($1,366.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012PB
Order Code1413211
Product Range7000 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.5s
Time Max5s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage125VDC
Timing AdjustmentKnob
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Voltage VDC
-
Time Max
5s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.5s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240VAC
Nom Input Voltage
125VDC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.095444