Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9526HDMCopy
Manufacturer Standard Lead Time18 weeks
Order Code2831911
Product Range95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $5.170 ($5.9455) |
| 100+ | $4.940 ($5.681) |
Price for:Each
Minimum: 50
Multiple: 50
$258.50 ($297.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9526HDMCopy
Manufacturer Standard Lead Time18 weeks
Order Code2831911
Product Range95 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range95 Series
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
95 Series
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Plug
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007285
