Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100TPCopy
Manufacturer Standard Lead Time12 weeks
Order Code456750401
Product RangeFX Series
Your Part Number
9 total stock globally
2 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,532.270 ($1,762.1105) |
Price for:Each
Minimum: 1
Multiple: 1
$1,532.27 ($1,762.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100TPCopy
Manufacturer Standard Lead Time12 weeks
Order Code456750401
Product RangeFX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min0A
Output Current Max6A
Power Rating246W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeFX Series
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Product Overview
FX100TP is a FX series triple output PowerFlex DC laboratory power supply. FX series of power supply seamlessly combines versatility and safety within a compact design. SELV compliant with the efficiency of PowerFlex, it’s the cost effective choice for test and laboratory use.
- 42V / 6A 105W output 1, 42V / 6A 105W output 2, 6V / 6A output 3 rated and 246W total power
- Control by rotary, touch or remote USB
- 4.3” colour touchscreen display
- Simultaneous live control of voltage & current, instant access to voltage/current setting per output
- Voltage tracking V2 = V1, plus multi-on/off
- Low output ripple and noise, typically <2mV
- High setting resolution of 1mV and 1mA
- Variable OVP and OCP trips on all outputs, switchable remote sense capability
- 25 setting memories, voltage tracking (isolated tracking), selectable current meter averaging
- Compact footprint (214 x 140 x 300mm (WxHxD))
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Notes
Not suitable for charging batteries. Calibration available, visit our calibration services page for details.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
246W
Supply Voltage Max
240VAC
Product Range
FX Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3 Output
Output Voltage Max
42V
Output Current Max
6A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
UK Type G
Technical Docs (1)
Alternatives for FX100TP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
