Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2,043.130 ($2,349.5995) |
Price for:Each
Minimum: 1
Multiple: 1
$2,043.13 ($2,349.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoLCR400
Order Code351090601
Technical Datasheet
Test Frequency Max10kHz
Inductance Measure Max9.9kH
Capacitance Measure Max99000µF
Resistance Measure Max0.99Gohm
Product Overview
The LCR400 is a high performance bench-top LCR meter with a built-in test fixture. It has a basic measurement accuracy of 0.1% and includes a built-in limits comparator. Optional accessories include Surface Mount Tweezers, BNC connectors and a Kelvin Clip test lead set.
- 0.1% basic measurement accuracy
- Dual 5 digit high brightness displays
- Automatic component recognition
- Built-in 4 terminal component fixture
- Limits comparator with 8 Pass bins plus 2 Fail bins
- Three test frequencies, switchable bias
- RS232 interface standard
- Optional Surface Mount Tweezers, BNC connectors, Kelvin Clip test lead set, and PC logging software
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Max
10kHz
Capacitance Measure Max
99000µF
Inductance Measure Max
9.9kH
Resistance Measure Max
0.99Gohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2