Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoLD400P
Order Code244404402
Product RangeLD Series
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2,968.100 ($3,413.315) |
Price for:Each
Minimum: 1
Multiple: 1
$2,968.10 ($3,413.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoLD400P
Order Code244404402
Product RangeLD Series
Technical Datasheet
Product RangeLD Series
Power Rating400W
DC Load TypeAdjustable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max80A
Manufacturer Warranty3 Years
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LD series Electronic Load is suitable for testing and characterising a wide variety of dc power sources. It can be used to investigate the behaviour of many different types of power source such as batteries and solar cells, as well as electronic power supply units. Its wide voltage/current range, multiple operating modes and built-in transient generator give it the versatility to offer test solutions from the design laboratory through to the component test area.
- Versatile solution for testing dc power sources
- Constant current, resistance, conductance, voltage (LD400 model only) and power modes
- Wide voltage and current range, 0 to 80V and 0 to 80A
- 400 watts continuous dissipation at 28°C (360W at 40)°C
- 600W short-term dissipation (up to 60 seconds)
- Low minimum operating voltage of 1V at 40A
- High resolution and accuracy for level setting
- Built-in transient generator with variable slew
- Current monitor output for waveform viewing
- Variable drop-out voltage for battery testing
- High resolution backlit graphic LCD with soft key control
- Analogue remote control of levels and TTL control of on/off and transient switching
- Front and rear input terminals (front terminals 30A max.)
- Full bus control via USB, RS232 and LXI compliant LAN interfaces (P Models only)
Applications
Test & Measurement, Instrumentation
Notes
GPIB not included.
Technical Specifications
Product Range
LD Series
DC Load Type
Adjustable
Operating Voltage Max
80V
Manufacturer Warranty
3 Years
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
80A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LD400P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7