PSA6005USC
Spectrum Analyser, Universal Adapter, Handheld, PSA Series 5, 10MHz to 6GHz, 192 mm, 92 mm, 49 mm

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | PSA6005USCCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 244404001 |
| Product Range | PSA Series 5 |
| Also Known As | GTIN UPC EAN: 5060584590330 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,900.760 ($6,785.874) |
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | PSA6005USCCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 244404001 |
| Product Range | PSA Series 5 |
| Also Known As | GTIN UPC EAN: 5060584590330 |
| Technical Datasheet | |
| Spectrum Analyzer Type | Handheld |
| Product Range | PSA Series 5 |
| Test Frequency Range | 10MHz to 6GHz |
| External Height | 192mm |
| External Width | 92mm |
| External Depth | 49mm |
| Weight | 560g |
| Manufacturer Warranty | 3 Years |
| Plug Type | Universal Adapter |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PSA6005USC is a 6GHz handheld RF Spectrum Analysers incorporates bench-top level features within in a portable spectrum analyser. The PSA series 5 is sufficiently small and lightweight to fit comfortably into the hand - unlike most other so-called handheld spectrum analysers. A removable screen protector and sun-shield combines with rubberised buffers top and bottom to enhance its use in the field. The 4.3-inch TFT display provides a wealth of detailed information. Colour is used to clearly distinguish between multiple traces, markers and limit lines. The touch-screen uses a three row hierarchical menu system to provide fast and intuitive control of the many functions. It operates from a Li-ion rechargeable battery that can provide more than 3hrs of continuous operation. If switched-OFF to conserve power, it returns to normal operation within a few seconds of switch-ON with all data retained. It can also be set to switch-OFF automatically after a set time from the last action.
- Resolution bandwidths from 300Hz to 10MHz (1:3:10)
- -120dBm typical noise floor at -40dBm ref. level/10kHz RBW
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, View and Reference traces in contrasting colours
- Twin markers with readout of absolute and difference values
- Smart marker movement with selectable peak tracking
- Frequency counter with down to 10Hz resolution
- Frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited storage for waveforms, set-ups and screens
- User-assignable file names, file stamping from real-time clock
- USB interfaces for Flash drives and PC connection
- Comprehensive status and context sensitive help screens
- Rechargeable lithium-ion battery giving more than 3 hours continuous operation
- High Resolution Scan Mode - up to 210,000 points with pan and zoom
- Limit lines and limit patterns with limits comparator
- Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
- Automatic Measurements for CP, ACPR and OBW
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Supplied with UK Type G power supply
Applications
Test & Measurement, Industrial, RF Communications, Communications & Networking, Portable Devices
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Spectrum Analyzer Type | Handheld |
|---|---|
| Test Frequency Range | 10MHz to 6GHz |
| External Width | 92mm |
| Weight | 560g |
| Plug Type | Universal Adapter |
| Product Range | PSA Series 5 |
|---|---|
| External Height | 192mm |
| External Depth | 49mm |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.6 |
