
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | TGR6000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 190814901 |
| Product Range | TGR6000 Series |
| Also Known As | GTIN UPC EAN: 5060584590439 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,547.070 ($10,979.1305) |
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | TGR6000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 190814901 |
| Product Range | TGR6000 Series |
| Also Known As | GTIN UPC EAN: 5060584590439 |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | 6GHz |
| No. of Channels | 1 Channel |
| Product Range | TGR6000 Series |
| Signal Generator Modulation | FM |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TGR6000 is a low-cost RF signal generator with a maximum frequency of 6GHz. It is intended for CW (carrier wave) applications where modulation is not required, and avoids the costs associated with adding modulations. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used for higher precision.
- 10MHz to 6000MHz frequency range
- Accuracy better than 1ppm over 15°C to 30°C
- Ageing better than 1 ppm over one year
- External frequency reference input
- Low phase noise and low leakage
- -110dBm to +7dBm amplitude, 0.1dB steps
- Amplitude entry in dBm, µV / mV, or dBµV
- User compensation tables for specific test set-ups
- Fast stepping sweep with dwell times down to 10ms
- Internal or externally triggered sweep, lin or log, up or down
- List sweep of up to 1000 points of amplitude vs frequency
- Storage for 12 generator set-ups and 16 sweep lists
- Compact half-rack 2U casing uses minimum bench space
- Full remote control through RS232, USB, LAN or GPIB
- Significantly lower cost than other 6GHz generators
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | 1 Channel |
| Signal Generator Modulation | FM |
| Plug Type | EU, UK |
| Bandwidth | 6GHz |
|---|---|
| Product Range | TGR6000 Series |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.53592 |
