Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-455-5G
Order Code349832702
Also Known AsGTIN UPC EAN: 4710614524354
189 total stock globally
Need more?
189 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.940 ($12.581) |
Price for:Each
Minimum: 1
Multiple: 1
$10.94 ($12.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AK-455-5G is a new improved formulated thermal compound that gives hi-performance heat transfer between the CPU and heatsink. Minimised resistance and maximised efficiency truly enables you to get more from your cooler. Easy to use. RoHS compliant.
- High-performance heat transfer between the CPU and heatsink
- Maximum thermal conductivity 2.4W/mK
- Easy to apply with spreader card (included)
- 5g tube
Technical Specifications
Dispensing Method
Syringe
Weight
5g
SVHC
No SVHC (07-Nov-2024)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454