Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKER
Manufacturer Part NoCA4-3.6864-18-3050-XCopy
Order Code
Re-Reel1538783RL
Cut Tape1538783
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerAKER
Manufacturer Part NoCA4-3.6864-18-3050-XCopy
Order Code
Re-Reel1538783RL
Cut Tape1538783
Technical Datasheet
Frequency Nom3.6864MHz
Product Range-
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7.9mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Frequency Nom
3.6864MHz
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7.9mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
-
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
