Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1571983-5
Order Code206077801
Technical Datasheet
10,364 total stock globally
8,000 more incoming. You can reserve stock now
10364 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.830 ($3.2545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.83 ($3.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1571983-5
Order Code206077801
Technical Datasheet
No. of Circuits4Circuits
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Switch TypeDIP Sealed
Product Overview
The 1571983-5 is a 4-position single-pole single-throw (SPST) sealed surface mount DIP Switch. The GDH series recessed rocker switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Half pitch
- Low profile
- L Style termination
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Contact Current DC Max
25mA
Contact Voltage DC Max
24VDC
Switch Type
DIP Sealed
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304