Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825027-8
Order Code313359502
Product RangeFSMRAJ Series
13,255 total stock globally
Need more?
13255 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.190 ($0.2185) |
Price for:Each
Minimum: 10
Multiple: 10
$1.90 ($2.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825027-8
Order Code313359502
Product RangeFSMRAJ Series
Product RangeFSMRAJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
FSMRAJ Series
Switch Mounting
Through Hole
Contact Rating
50mA at 24VDC
IP Rating
-
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466