Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825360-1.
Order Code2468735
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product Range-
Switch TypeDIP
Alternatives for 1825360-1.
2 Products Found
Product Overview
The 1825360-1 is a 2-pole through-hole mount DIP Switch with SPST contact configuration. It features black PPS base and cover, white PBT actuator, copper alloy-gold flash over nickel fixed contact/terminal and copper alloy gold-plate flash nickel moving contact.
- UL94V-0 Flammability rating
- 50mΩ Initial maximum contact resistance
- 1000MΩ Insulation resistance at 100VDC
- 1000 Cycles life expectancy
- 280000psi Contact pressure
- -30 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
-
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098