Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASE-42
Order Code1608349
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASE-42
Order Code1608349
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact Configuration4PDT
Contact Voltage DC Max-
Contact Current DC Max300mA
Product RangeTUK SGACK902S Keystone Coupler
Switch Type-
SVHCTo Be Advised
Alternatives for ASE-42
1 Product Found
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
4PDT
Contact Current DC Max
300mA
Switch Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01