Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASE4204Copy
Manufacturer Standard Lead Time40 weeks
Order Code119765902
Product RangeASE Series
Your Part Number
871 total stock globally
Need more?
871 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.280 ($21.022) |
Price for:Each
Minimum: 1
Multiple: 1
$18.28 ($21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASE4204Copy
Manufacturer Standard Lead Time40 weeks
Order Code119765902
Product RangeASE Series
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeASE Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Product Overview
ASE4204 is a ASE series slide switch. It is ideal for bifurcated double wipe contacts, also for telecom grade switching.
- 4PDT type, THT mounting
- Ag contact material
- 115VAC /28VDC operating voltage
- 0.3A contact current rating
- UL 94V-0 UL flammability rating
- Termination post and tail length is 4.06mm
- Dimension is 17.78mm length x 7.37mm width, 2.79mm actuator length
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
20V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
ASE Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
