Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM101
Order Code181363101
Product RangeFSM10
Technical Datasheet
2,699 total stock globally
6,400 more incoming. You can reserve stock now
2699 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.416 ($0.4784) |
Price for:Each
Minimum: 10
Multiple: 10
$4.16 ($4.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM101
Order Code181363101
Product RangeFSM10
Technical Datasheet
Product RangeFSM10
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FSM101 is a single-pole single-throw 7.5mm black button Tactile Switch with round actuator style, through hole mounting, vertical mounting angle, kinked terminals. Off-(On) switch operation and silver plated copper alloy contacts. Black polyester actuator, unthreaded bushing style, polyester actuator, PET film cover, extended actuator, black polyamide case and silver-plated brass contact.
- Low profile
- Printed circuit board terminals
Applications
Industrial
Technical Specifications
Product Range
FSM10
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633