Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSN-23A-30Copy
Manufacturer Standard Lead Time32 weeks
Order Code131037302
Product RangeFlexstrip/FSN Series
Also Known As5-1437144-1
Your Part Number
1,407 total stock globally
Need more?
1,407 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.460 ($10.879) |
Price for:Each
Minimum: 1
Multiple: 1
$9.46 ($10.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSN-23A-30Copy
Manufacturer Standard Lead Time32 weeks
Order Code131037302
Product RangeFlexstrip/FSN Series
Also Known As5-1437144-1
Technical Datasheet
No. of Positions30Ways
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Product Overview
The FSN-23A-30 is a 30-core 5-1437144-1 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
No. of Positions
30Ways
Cable Length - Metric
76.2mm
Product Range
Flexstrip/FSN Series
Cable Length - Imperial
3"
Connector Pitch
2.54mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004758
