Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH04S04Copy
Manufacturer Standard Lead Time24 weeks
Order Code112395302
Product RangeGDH
Also Known As1571983-4
Your Part Number
8,348 total stock globally
Need more?
8,348 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.010 ($3.4615) |
Price for:Each
Minimum: 1
Multiple: 1
$3.01 ($3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH04S04Copy
Manufacturer Standard Lead Time24 weeks
Order Code112395302
Product RangeGDH
Also Known As1571983-4
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Product Overview
GDH04S04 is a GDH series 4 position, DIP switch in a SMT package.
- Compact half pitch 1.27mm package
- Gold wiping contact system
- UL recognised
- 0.1A, 50VDC rating
- Contact rating is 25mA at 24VDC
- Dimension (WxH) is 4.5 x 1.45mm
- Operating temperature range from -30 to +85°C
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
GDH
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
