Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.561 ($0.6452) |
| 50+ | $0.522 ($0.6003) |
| 100+ | $0.468 ($0.5382) |
| 500+ | $0.409 ($0.4704) |
Product Information
Product Overview
STS26A26RSMTR is a STS series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimension is 6.2 x 6.2 x 2.6mm
- Actuating force : 260gf
- Red actuator colour
- Surface mounting style
Technical Specifications
STS Series
Surface Mount
260gf
6.2mm x 6.2mm
Non Illuminated
Top Actuated
Round Button
50mA at 24VDC
IP67
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate