Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRON
Manufacturer Part NoA450
Order Code189893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALFATRON
Manufacturer Part NoA450
Order Code189893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromRS-232
Convert ToRS-485
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The A450 is a RS-232 to RS-485 Interface Converter provides multidrop up to 32 drivers and 32 receivers at distances over 1200m. The device is used to connect any RS-232 device onto an RS-485 multidrop bus. The monitor mode of the device is a special bus snooping setting that allows an installer or designer to look at what is happening on both pairs of a 4-wire RS-485 bus.
- Supports both 4-wire and 2-wire operation
- Transient protection on RS-485 lines
- Transmits data at up to 115Kbps
- Non-powered RS-485 operation over distances up to 100m
- Switchable DCE/DTE selection for RS-232 port
- Switchable termination resistors for RS-485 port
- Screw terminal connector on RS-485 port
- LED indicators for data activity
- Monitor mode allows problem diagnosis on the RS-422/485 bus
Applications
Communications & Networking
Technical Specifications
Convert From
RS-232
Product Range
TUK SGACK902S Keystone Coupler
Convert To
RS-485
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0