Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALFATRONIX |
|---|---|
| Manufacturer Part No | PV USB-2Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 253062801 |
| Your Part Number | |
| Technical Datasheet |
2,678 total stock globally
Need more?
2,678 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.220 ($37.053) |
Price for:Each
Minimum: 1
Multiple: 1
$32.22 ($37.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALFATRONIX |
|---|---|
| Manufacturer Part No | PV USB-2Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 253062801 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | - |
| Output Voltage Nom | 5V |
| Output Current Max | 2.1A |
| Product Range | - |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 32V |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PowerVerter single output USB charger can be easily installed onto any vehicle and allow both drivers and passengers to readily access power to charge any device connected via a USB lead.
- 12/24VDC rated
- Dimension is 85 x 24 x 14mm
- Apple and Android auto-detect
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | - |
| Output Current Max | 2.1A |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Max | 32V |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 5V |
| Product Range | - |
| Input Voltage DC Min | 9V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
