Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV24SCopy
Manufacturer Standard Lead Time5 weeks
Order Code118270201
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $208.010 ($239.2115) |
Price for:Each
Minimum: 1
Multiple: 1
$208.01 ($239.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV24SCopy
Manufacturer Standard Lead Time5 weeks
Order Code118270201
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max288W
Output Voltage Nom12V
Output Current Max24A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth167mm
Width87mm
Height50mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A DC-DC converter allowing 12V DC operated equipment to be powered by 24V/26V batteries commonly found on diesel engine vehicles, vessels and aircraft. Supplied with a snap on mounting bracket.
- High efficiency, cool running
- Rugged and compact with anodised aluminium/polycarbonate cases
- Tamper proof
- Fast and easy installation
- Over current and overheat protection
- Transient Voltage protection to ISO7637-2
- LED output indication
- 6.3mm push-on connectors
- Click and fit mounting clip included
Applications
Signal Processing
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
167mm
Height
50mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Enclosed
Output Power Max
288W
Output Current Max
24A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
87mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
