Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPV6S
Order Code118270801
Product RangePowerVerter Series
Technical Datasheet
850 total stock globally
Need more?
850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.120 ($80.638) |
Price for:Each
Minimum: 1
Multiple: 1
$70.12 ($80.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV6S
Order Code118270801
Product RangePowerVerter Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max72W
Output Voltage Nom12V
Output Current Max6A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth89mm
Width87mm
Height50mm
Product RangePowerVerter Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A DC-DC converter allowing 12V DC operated equipment to be powered by 24V/26V batteries commonly found on diesel engine vehicles, vessels and aircraft. Supplied with a snap on mounting bracket.
- High efficiency, cool running
- Rugged and compact with anodised aluminium/polycarbonate cases
- Tamper proof
- Fast and easy installation
- Over current and overheat protection
- Transient Voltage protection to ISO7637-2
- LED output indication
- 6.3mm push-on connectors
Applications
Automotive, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
89mm
Height
50mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Enclosed
Output Power Max
72W
Output Current Max
6A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
87mm
Product Range
PowerVerter Series
Technical Docs (3)
Alternatives for PV6S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3