6,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $1.370 ($1.5755) |
Product Information
Product Overview
The A1120LLHLT-T is a chopper-stabilized unipolar Precision Hall Effect Switch has extremely temperature-stable and stress-resistant features. Device includes on a single silicon chip a voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger and a short- circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output ON. Removal of the magnetic field turns the output OFF. It is specially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-moulding, temperature dependencies and thermal stress.
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from unregulated supply
- Reverse-battery protection
- Solid-state reliability
- AEC-Q100 Automotive qualified
Applications
Sensing & Instrumentation, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar
SOT-23
3V
-40°C
25mA
3Pins
24V
150°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate