Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.490 ($1.7135) |
Product Information
Product Overview
The A1203EUA-T is a continuous time hall effect bipolar switch 3 pin SIP package. It is a next generation replacement and extension of popular Allegro A3133 and A3132 bipolar switch product line. The A1203 uses BiCMOS technology which consists of continuous time devices that feature fast power-on time and low noise operation. Device programming is performed after packaging to ensure increased switchpoint accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce residual offset voltage which is normally caused by device overmoulding, temperature excursions and thermal stress. It includes voltage regulator, hall voltage generator, small signal amplifier, schmitt trigger and NMOS output transistor on a single silicon chip. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection without adding external components.
- Automotive grade AEC-Q100 qualified
- Solid state reliability
- Stable operation over full operating temperature range
- Reverse battery protection
- Factory programmed at end of line for optimum performance
- Robust EMC performance and high ESD rating
- Regulator stability without bypass capacitor
- Supply voltage range from 3.8V to 24V
- Operate point (BOP) of 26G, release point (BRP) of -26G and hysteresis (BHYS) of 52G
- Operating ambient temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Automotive, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate