Product Information
Product Overview
The A3930KJP-T is a 3-phase hall short detection brushless DC (BLDC) Motor Controller for use with N-channel external power MOSFETs. It incorporates much of the circuitry required to design a cost effective 3-phase motor drive system and has been specifically designed for automotive applications. A key automotive requirement is functionality over a wide input supply range. Unique charge pump regulator provides adequate gate drive for battery voltages down to 7V and allows the device to operate with a reduced gate drive at battery voltages down to 5.5V. Power dissipation in the charge pump is minimized by switching from a voltage doubling mode at low supply voltage to a dropout mode at the nominal running voltage of 14V. A bootstrap capacitor is used to provide the above-battery supply voltage required for N-channel MOSFETs. An internal charge pump for the high-side drive allows for DC operation.
- Synchronous rectification
- Cross-conduction protection
- Charge pump and top-OFF charge pump for 100% PWM
- Integrated commutation decoder logic
- Extensive diagnostics output
- Provides 5V hall sensor power
- Low-current sleep mode
- Indicates logic fault
Applications
Motor Drive & Control, Automotive
Technical Specifications
Motor Controller
12Outputs
50V
48Pins
50V
125°C
-
No SVHC (17-Jan-2022)
LQFP
Three Phase Brushless DC
1mA
LQFP
5.5V
-40°C
AEC-Q100
MSL 2 - 1 year
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate