Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS12235LUAABU
Order Code2914295
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS12235LUAABU
Order Code2914295
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ150G
Release Point Typ-150G
Supply Voltage Min2.8V
Sensor Case StyleSIP
Supply Voltage Max5.5V
No. of Pins3 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-150G
Sensor Case Style
SIP
No. of Pins
3 Pin
Automotive Qualification Standard
AEC-Q100
SVHC
Boric acid (14-Jun-2023)
Operating Point Typ
150G
Supply Voltage Min
2.8V
Supply Voltage Max
5.5V
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014