Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS667LSGTN-T
Order Code298970101
Technical Datasheet
4,106 total stock globally
Need more?
4106 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.500 ($7.475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.50 ($7.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS667LSGTN-T
Order Code298970101
Technical Datasheet
Hall Effect TypeGear Tooth
Output Current25mA
No. of Pins4Pins
Sensor Case StyleSIP
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
Hall Effect Type
Gear Tooth
No. of Pins
4Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Output Current
25mA
Sensor Case Style
SIP
Supply Voltage Max
24V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145