Product Information
Product Overview
The SLA7026M is a high-current PWM, unipolar Stepper Motor Controller/Driver, designed for high-efficiency and high-performance operation of 2-phase. An automated, innovative packaging technology combined with power FETs and monolithic logic/control circuitry advances power multi-chip modules (PMCMs™) toward the complete integration of motion control. It provides exceptionally reliable PMCMs suitable for controlling and directly driving a broad range of 2-phase, unipolar stepper motors. The avalanche-rated (100V) FETs provide excellent ON resistance, improved body diodes and very-fast switching. The multi-chip ratings and performance afford significant benefits and advantages for stepper drives when compared to the higher dissipation and slower switching speeds associated with bipolar transistors. In demanding, higher-current systems designs, necessitates suitable heat transfer methods for reliable operation.
- Cost-effective, multi-chip solution
- Turn-key motion-control module
- 3A and 46V Motor operation
- 100V Avalanche-rated NMOS
- Advanced improved body diodes
- Single-supply motor/module operation
- Half or full-step unipolar drive
- High-efficiency, high-speed PWM
- Dual PWM current control (2-phase)
- Programmable PWM current control
- Low component count PWM drive
- Low internal power dissipation
- Heat sinking (normally) unnecessary
- Electrically isolated power tab
- Logic IC and MP-compatible inputs
Applications
Motor Drive & Control
Technical Specifications
Motor Driver
4Outputs
100V
18Pins
44V
85°C
-
No SVHC (17-Jan-2022)
SIP
Two Phase Stepper
5A
SIP
10V
-20°C
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate