Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoSLA7062M
Order Code1329628
Technical Datasheet
IC TypeMotor Translator/Driver
Motor TypeTwo Phase Stepper
No. of Outputs8Outputs
Output Current3A
Output Voltage44V
IC Case / PackageSIP
No. of Pins21Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleSIP
Product Overview
The SLA7062M is an unipolar Stepper-Motor Driver provides complete control and drive for a two-phase stepper motor with internal fixed off time and pulse-width modulation (PWM) control of the output current in a power multi-chip module. It is designed to operate unipolar stepper motors in half, quarter, eighth and sixteenth-step modes. It combines low-power CMOS logic with high-current and high-voltage power FET outputs. The CMOS logic section provides the sequencing logic, direction, control, synchronous/asynchronous PWM operation and a sleep function.
- Low RDS (ON) outputs
- Internal sequencer for micro-stepping operation
- Multi-chip solution
- Advanced, improved body diodes
- Inputs compatible with 3.3 or 5V control signals
- 100V Avalanche-rated NMOS
Applications
Motor Drive & Control, Industrial
Technical Specifications
IC Type
Motor Translator/Driver
No. of Outputs
8Outputs
Output Voltage
44V
No. of Pins
21Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
SIP
Motor Type
Two Phase Stepper
Output Current
3A
IC Case / Package
SIP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005