Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C2G16D4-62BCNCopy
Manufacturer Standard Lead Time21 weeks
Order Code4729622
Your Part Number
104 total stock globally
Need more?
104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,304.590 ($1,500.2785) |
Price for:Each
Minimum: 1
Multiple: 1
$1,304.59 ($1,500.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C2G16D4-62BCNCopy
Manufacturer Standard Lead Time21 weeks
Order Code4729622
Technical Datasheet
DRAM TypeDDR4
Memory Density32Gbit
Memory Configuration2G x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DRAM Type
DDR4
Memory Configuration
2G x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Density
32Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
